
IW-G57D-2302-4L004G-E016G-LCA | |
---|---|
DigiKey Part Number | 5454-IW-G57D-2302-4L004G-E016G-LCA-ND |
Manufacturer | |
Manufacturer Product Number | IW-G57D-2302-4L004G-E016G-LCA |
Description | VERSAL AI EDGE VE2302 SOC DEVKIT |
Customer Reference | |
Detailed Description | iW-RainboW-G57D Versal AI Edge SOM Adaptive SoC XCVE2302 Versal™ AI Edge FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | iW-RainboW-G57D Versal AI Edge SOM Adaptive SoC | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | XCVE2302 | |
Interconnect System | FMC+, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |