


IW-G30M-C7EV-4E004G-E008G-BEA | |
|---|---|
DigiKey Part Number | 2503-IW-G30M-C7EV-4E004G-E008G-BEA-ND |
Manufacturer | |
Manufacturer Product Number | IW-G30M-C7EV-4E004G-E008G-BEA |
Description | ZU7EV (-1 SPEED) MPSOC SOM |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5, ARM Mali 400 MP2, ZU7EV 1.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-R5, ARM Mali 400 MP2, ZU7EV | |
Speed | 1.5GHz | |
Size / Dimension | 3.740" x 2.950" (94.99mm x 74.93mm) | |
Operating Temperature | -20°C ~ 85°C |



