iW-G30M-C4CG-4E002G-E008G-BIA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
iW-G30M-C4CG-4E002G-E008G-BIA
Accelerate your time to market with industry standard System on Modules

IW-G30M-C5EV-4E004G-E008G-BIA

DigiKey Part Number
2503-IW-G30M-C5EV-4E004G-E008G-BIA-ND
Manufacturer
Manufacturer Product Number
IW-G30M-C5EV-4E004G-E008G-BIA
Description
ZU5EV (-1 Speed) MPSoC SOM
Customer Reference
Detailed Description
Zynq® UltraScale+™ Embedded Module ARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2) ARM® Mali 400 MP2 1.5GHz, 600MHz 4GB, 1GB 8GB eMMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, FPGA
Core Processor
ARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2)
Co-Processor
ARM® Mali 400 MP2
Speed
1.5GHz, 600MHz
Flash Size
8GB eMMC
RAM Size
4GB, 1GB
Connector Type
2 x 240 Pin
Size / Dimension
4.330" L x 2.950" W (110.00mm x 75.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.