iW-G24M-CU2F-4E001G-S008G-LIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
iW-G24M-CU2F-4E001G-S008G-LIG
Accelerate your time to market with industry standard System on Modules

IW-G24M-CU2F-4E001G-S008G-LIG

DigiKey Part Number
2503-IW-G24M-CU2F-4E001G-S008G-LIG-ND
Manufacturer
Manufacturer Product Number
IW-G24M-CU2F-4E001G-S008G-LIG
Description
ARRIA10 SX270 (-3 SPEED) SOC SOM
Customer Reference
Detailed Description
Arria® 10 Embedded Module ARM® Cortex®-A9, Arria 10 SX 1.5GHz 4GB 8GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, FPGA Core
Core Processor
ARM® Cortex®-A9, Arria 10 SX
Co-Processor
-
Speed
1.5GHz
Flash Size
8GB
RAM Size
4GB
Connector Type
2 x 240 Pin
Size / Dimension
3.740" L x 2.950" W (95.00mm x 75.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.