
XLR711C | |
---|---|
DigiKey Part Number | 1003-1255-ND |
Manufacturer | |
Manufacturer Product Number | XLR711C |
Description | CONN PLUG FMALE XLR 7POS SOLDER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,04000 € | 43,04 € |
10 | 36,58300 € | 365,83 € |
30 | 33,85500 € | 1 015,65 € |
50 | 32,65740 € | 1 632,87 € |
100 | 31,10050 € | 3 110,05 € |
250 | 29,36896 € | 7 342,24 € |
Unit Price without VAT: | 43,04000 € |
---|---|
Unit Price with VAT: | 51,64800 € |