
VG95234KB32 | |
|---|---|
DigiKey Part Number | 2266-VG95234KB32-1003-ND |
Manufacturer | |
Manufacturer Product Number | VG95234KB32 |
Description | CONN PROTECTIVE COVER 32 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 32 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Plugs, Shell Style 3106 and 3108 | |
Shell Size - Insert | 32 | |
Material | Aluminum Alloy | |
Features | Bayonet Lock, Metal Chain with Ring | |
Color | Black | |
Base Product Number |

