
VG95234A-18-9PN-J | |
|---|---|
DigiKey Part Number | 1003-VG95234A-18-9PN-J-ND |
Manufacturer | |
Manufacturer Product Number | VG95234A-18-9PN-J |
Description | CA-B 7C 5#15 2#25 PIN BOX RECP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Tin Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 22A |
Shell Size - Insert 18-9 | Voltage Rating 50VAC, 75VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Reverse Bayonet Lock | Applications Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,53000 € | 28,53 € |
| 10 | 24,24900 € | 242,49 € |
| 25 | 22,73120 € | 568,28 € |
| 50 | 21,64640 € | 1 082,32 € |
| 100 | 20,61410 € | 2 061,41 € |
| 250 | 19,32508 € | 4 831,27 € |
| Unit Price without VAT: | 28,53000 € |
|---|---|
| Unit Price with VAT: | 34,23600 € |

