
TST36RB06Y | |
|---|---|
DigiKey Part Number | TST36RB06Y-ND |
Manufacturer | |
Manufacturer Product Number | TST36RB06Y |
Description | CONN RCPT 36POS 0.2 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.200" (5.08mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.531" (13.50mm) | |
Contact Length - Post | 0.224" (5.70mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mounting Flange | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,61020 € | 3 361,02 € |
| Unit Price without VAT: | 33,61020 € |
|---|---|
| Unit Price with VAT: | 40,33224 € |

