
TNA24CA02-25L | |
|---|---|
DigiKey Part Number | TNA24CA02-25L-ND |
Manufacturer | |
Manufacturer Product Number | TNA24CA02-25L |
Description | CONN BACKSHELL ADPT SZ24 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.634" (41.50mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Nylon | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Drain Hole, External Grooves | |
Ingress Protection | - | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | Trident Neptune Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,36380 € | 636,38 € |
| Unit Price without VAT: | 6,36380 € |
|---|---|
| Unit Price with VAT: | 7,63656 € |

