
TBF24-7PSWB | |
|---|---|
DigiKey Part Number | TBF24-7PSWB-ND |
Manufacturer | |
Manufacturer Product Number | TBF24-7PSWB |
Description | CONN ADAPTER 16P-16P F-M PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 16/16 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 24-7 | |
Shell Size - Insert (Convert To) | 24-7 | |
Number of Positions (Convert From) | 16 | |
Number of Positions (Convert To) | 16 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Housing Material | Aluminum Alloy | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 2 pcs - 1 Adapter, 1 O-Ring | |
Current Rating (Amps) | 22A, 41A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Orientation (Convert From) | W | |
Orientation (Convert To) | W | |
Material Flammability Rating | - | |
Housing Finish | Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 286,68154 € | 7 453,72 € |
| Unit Price without VAT: | 286,68154 € |
|---|---|
| Unit Price with VAT: | 344,01785 € |

