
T3P20ME1LT | |
|---|---|
DigiKey Part Number | T3P20ME1LT-ND |
Manufacturer | |
Manufacturer Product Number | T3P20ME1LT |
Description | CONN PIN EARTH 20AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin, Earth Contact Tin Crimp 20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin, Earth | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,21158 € | 1 211,58 € |
| Unit Price without VAT: | 1,21158 € |
|---|---|
| Unit Price with VAT: | 1,45390 € |













