


T3P20FC3LY | |
|---|---|
DigiKey Part Number | T3P20FC3LY-ND |
Manufacturer | |
Manufacturer Product Number | T3P20FC3LY |
Description | CONN SOCKET 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58728 € | 793,64 € |
| Unit Price without VAT: | 1,58728 € |
|---|---|
| Unit Price with VAT: | 1,90474 € |














