
| MS3126E20-41PW | |
|---|---|
| DigiKey Part Number | 1003-MS3126E20-41PW-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS3126E20-41PW | 
| Description | MS3126E20-41PW | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 41 Position Circular Connector Plug, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 41 | |
| Grade | Military | |
| Qualification | MIL-C-26482 | |
| Shell Size - Insert | 20-41 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Bayonet Lock | |
| Orientation | W | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Olive Drab Chromate over Cadmium | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | Backshell, Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 7.5A | |
| Voltage Rating | 600VAC, 850VDC | |
| Cable Opening | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polychloroprene | |
| Applications | Industrial | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 64,03060 € | 3 201,53 € | 
| Unit Price without VAT: | 64,03060 € | 
|---|---|
| Unit Price with VAT: | 76,83672 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France