
MS3102R14S-5P | |
|---|---|
DigiKey Part Number | 1003-MS3102R14S-5P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R14S-5P |
Description | MS3102R14S-5P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 14S-5 | Cable Opening 0.750" (19.05mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,25000 € | 25,25 € |
| 10 | 21,46300 € | 214,63 € |
| 100 | 18,24610 € | 1 824,61 € |
| Unit Price without VAT: | 25,25000 € |
|---|---|
| Unit Price with VAT: | 30,30000 € |

