
MDM15PH004FA174F222 | |
|---|---|
DigiKey Part Number | 1003-MDM15PH004FA174F222-ND |
Manufacturer | |
Manufacturer Product Number | MDM15PH004FA174F222 |
Description | CABLE ASSY D-MIC-D 15P 609.6MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,80000 € | 247,80 € |
| 10 | 210,66500 € | 2 106,65 € |
| 25 | 197,49520 € | 4 937,38 € |
| Unit Price without VAT: | 247,80000 € |
|---|---|
| Unit Price with VAT: | 297,36000 € |

