
MDM-15PH003L | |
|---|---|
DigiKey Part Number | MDM-15PH003L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH003L |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 € | 124,52 € |
| 10 | 105,85300 € | 1 058,53 € |
| 25 | 99,23320 € | 2 480,83 € |
| 50 | 94,50360 € | 4 725,18 € |
| Unit Price without VAT: | 124,52000 € |
|---|---|
| Unit Price with VAT: | 149,42400 € |





