
031-9540-004 | |
|---|---|
DigiKey Part Number | 1003-031-9540-004-ND |
Manufacturer | |
Manufacturer Product Number | 031-9540-004 |
Description | CONTACT ASSY., PIN, CENTI-LOC (A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20600 € | 22,06 € |
| 25 | 2,06800 € | 51,70 € |
| 50 | 1,96880 € | 98,44 € |
| 100 | 1,87480 € | 187,48 € |
| 250 | 1,75744 € | 439,36 € |
| 500 | 1,67354 € | 836,77 € |
| 1 000 | 1,59369 € | 1 593,69 € |
| 2 500 | 1,49399 € | 3 734,97 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,12000 € |

