
M85049/50-4F | |
|---|---|
DigiKey Part Number | 1003-M85049/50-4F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/50-4F |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| 10 | 26,00400 € | 260,04 € |
| 25 | 24,37720 € | 609,43 € |
| 50 | 24,15440 € | 1 207,72 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,72000 € |

