
M24308/24-39F | |
|---|---|
DigiKey Part Number | 1003-M24308/24-39F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-39F |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,76000 € | 35,76 € |
| 10 | 30,39700 € | 303,97 € |
| 25 | 28,49360 € | 712,34 € |
| 50 | 27,13460 € | 1 356,73 € |
| 100 | 25,84060 € | 2 584,06 € |
| 250 | 24,22492 € | 6 056,23 € |
| Unit Price without VAT: | 35,76000 € |
|---|---|
| Unit Price with VAT: | 42,91200 € |

