
KPT07E14-5S | |
|---|---|
DigiKey Part Number | 1003-KPT07E14-5S-ND |
Manufacturer | |
Manufacturer Product Number | KPT07E14-5S |
Description | KPT07E14-5S |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert 14-5 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1kVAC, 1.4kVDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 52,94280 € | 2 647,14 € |
| Unit Price without VAT: | 52,94280 € |
|---|---|
| Unit Price with VAT: | 63,53136 € |

