
KPSE06A14-19S | |
|---|---|
DigiKey Part Number | 1003-KPSE06A14-19S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06A14-19S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,90000 € | 58,90 € |
| 10 | 50,07200 € | 500,72 € |
| 25 | 46,93880 € | 1 173,47 € |
| 50 | 44,70040 € | 2 235,02 € |
| 100 | 42,56970 € | 4 256,97 € |
| Unit Price without VAT: | 58,90000 € |
|---|---|
| Unit Price with VAT: | 70,68000 € |


