Parametric Equivalent

KJA6T25F20PNL | |
|---|---|
DigiKey Part Number | 1003-KJA6T25F20PNL-ND |
Manufacturer | |
Manufacturer Product Number | KJA6T25F20PNL |
Description | KJA6T25F20PNL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding Shielded |
Shell Size - Insert 25-20 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Plastic |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJA6T25W20PNL | ITT Cannon, LLC | 0 | 1003-KJA6T25W20PNL-ND | 577,49640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 577,49640 € | 14 437,41 € |
| Unit Price without VAT: | 577,49640 € |
|---|---|
| Unit Price with VAT: | 692,99568 € |

