


IT16-P20 | |
|---|---|
DigiKey Part Number | 1003-IT16-P20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-P20 |
Description | CONTACT PIN - NICKEL STAMPED 16- |
Customer Reference | |
Detailed Description | Pin Contact Nickel 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,16560 € | 16,56 € |
| 250 | 0,15516 € | 38,79 € |
| 500 | 0,14774 € | 73,87 € |
| 1 000 | 0,14069 € | 140,69 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

