



| IT06-8SA-026-N | |
|---|---|
| DigiKey Part Number | 1003-IT06-8SA-026-N-ND | 
| Manufacturer | |
| Manufacturer Product Number | IT06-8SA-026-N | 
| Description | CONN PLUG HSG 8POS | 
| Customer Reference | |
| Detailed Description | 8 Rectangular Connectors - Housings Plug Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | - | |
| Number of Rows | 2 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Black | |
| Features | IP67, IP68, IP69K, Sealed | |
| Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France