
330-8744-000 | |
|---|---|
DigiKey Part Number | 1003-330-8744-000-ND |
Manufacturer | |
Manufacturer Product Number | 330-8744-000 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 16S Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16S | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.3 ~ 0.6mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,40640 € | 35,16 € |
| 50 | 1,33940 € | 66,97 € |
| 100 | 1,27530 € | 127,53 € |
| 250 | 1,19544 € | 298,86 € |
| 500 | 1,13838 € | 569,19 € |
| 1 000 | 1,08405 € | 1 084,05 € |
| 2 500 | 1,01622 € | 2 540,55 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,11200 € |

