Parametric Equivalent

FRCIR06F-28-21P-F80-VO | |
|---|---|
DigiKey Part Number | 1003-FRCIR06F-28-21P-F80-VO-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06F-28-21P-F80-VO |
Description | FRCIR06F-28-21P-F80-VO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Proof |
Type For Male Pins | Material Flammability Rating Flame Retardant |
Number of Positions 37 | Features Backshell, Cable Clamp, Coupling Nut |
Shell Size - Insert 28-21 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Rubber |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR06CFZ-28-21P-F80-VO | ITT Cannon, LLC | 0 | 1003-CIR06CFZ-28-21P-F80-VO-ND | 136,49600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 127,34600 € | 1 273,46 € |
| Unit Price without VAT: | 127,34600 € |
|---|---|
| Unit Price with VAT: | 152,81520 € |

