New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D20419-212

DigiKey Part Number
1003-D20419-212-ND
Manufacturer
Manufacturer Product Number
D20419-212
Description
D20419-212
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Connectors
Features
Clip
Length - Threaded Portion Below Head
0.281" (7.14mm)
Length - Below Head
0.281" (7.14mm)
Thread Size
4-40
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,20000 €12,20 €
1010,36600 €103,66 €
259,71640 €242,91 €
509,25240 €462,62 €
1008,81100 €881,10 €
2508,25976 €2 064,94 €
5007,86590 €3 932,95 €
1 0007,49098 €7 490,98 €
Manufacturers Standard Package
Unit Price without VAT:12,20000 €
Unit Price with VAT:14,64000 €