Parametric Equivalent
Parametric Equivalent

CGE2E18H5Z-B-04-05-A241 | |
|---|---|
DigiKey Part Number | 1003-CGE2E18H5Z-B-04-05-A241-ND |
Manufacturer | |
Manufacturer Product Number | CGE2E18H5Z-B-04-05-A241 |
Description | CGE2E18H5Z-B-04-05-A241 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Tin Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IPX8 - Waterproof |
Number of Positions 1 (Power) | Shielding |
Shell Size - Insert 18H5 | Current Rating (Amps) 150A |
Mounting Type Panel Mount | Voltage Rating 50VAC, 75VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polytetrafluoroethylene (PTFE) |
Orientation N (Normal) | Applications Industrial, Medical, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGE2E18H5Z-B-04-A241 | ITT Cannon, LLC | 0 | 1003-CGE2E18H5Z-B-04-A241-ND | 238,26200 € | Parametric Equivalent |
| VG96929A1-18ZNJ | ITT Cannon, LLC | 0 | 1003-VG96929A1-18ZNJ-ND | 238,26200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 199,17200 € | 995,86 € |
| Unit Price without VAT: | 199,17200 € |
|---|---|
| Unit Price with VAT: | 239,00640 € |

