
CA3106F16S-5S | |
|---|---|
DigiKey Part Number | 1003-CA3106F16S-5S-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F16S-5S |
Description | CA3106F16S-5S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-5 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.255" ~ 0.547" (6.48mm ~ 13.89mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,21280 € | 2 210,64 € |
| Unit Price without VAT: | 44,21280 € |
|---|---|
| Unit Price with VAT: | 53,05536 € |

