
CA3106ER14S7S | |
|---|---|
DigiKey Part Number | 1003-CA3106ER14S7S-ND |
Manufacturer | |
Manufacturer Product Number | CA3106ER14S7S |
Description | CA3106ER14S7S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Shrink Boot Adapter |
Number of Positions 3 | Shielding |
Shell Size - Insert 14S-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Cable Opening 0.195" ~ 0.422" (4.95mm ~ 10.72mm) |
Fastening Type Threaded | Operating Temperature -55°C ~ 125°C |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,10072 € | 16 550,36 € |
| Unit Price without VAT: | 33,10072 € |
|---|---|
| Unit Price with VAT: | 39,72086 € |

