
CA3106E28-21P-B-A241 | |
|---|---|
DigiKey Part Number | 1003-CA3106E28-21P-B-A241-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21P-B-A241 |
Description | CA-B 37C 37#16 PIN INLINE PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Gray |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 22A |
Number of Positions 37 | Voltage Rating 50VAC, 75VDC |
Qualification MIL-DTL-5015 | Cable Opening 0.843" (21.40mm) |
Shell Size - Insert 28-21 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Tin Zinc |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Military |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Tin Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,19000 € | 96,19 € |
| 10 | 81,77100 € | 817,71 € |
| 25 | 76,65560 € | 1 916,39 € |
| 50 | 73,00120 € | 3 650,06 € |
| 100 | 69,52220 € | 6 952,22 € |
| Unit Price without VAT: | 96,19000 € |
|---|---|
| Unit Price with VAT: | 115,42800 € |

