
CA3106E16-10P-B-15-A240 | |
|---|---|
DigiKey Part Number | 1003-CA3106E16-10P-B-15-A240-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E16-10P-B-15-A240 |
Description | CA-B 3C 3#12 PIN INLINE PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Blue, Gray |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 41A |
Number of Positions 3 | Voltage Rating 50VAC, 75VDC |
Qualification MIL-DTL-5015 | Cable Opening 0.433" (11.00mm) |
Shell Size - Insert 16-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Zinc Nickel |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Military |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Zinc Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,05000 € | 74,05 € |
| 10 | 62,94700 € | 629,47 € |
| 25 | 59,00840 € | 1 475,21 € |
| 50 | 56,19520 € | 2 809,76 € |
| 100 | 53,51680 € | 5 351,68 € |
| Unit Price without VAT: | 74,05000 € |
|---|---|
| Unit Price with VAT: | 88,86000 € |


