


| CA3102E24-9P-B-A240 | |
|---|---|
| DigiKey Part Number | 1003-CA3102E24-9P-B-A240-ND | 
| Manufacturer | |
| Manufacturer Product Number | CA3102E24-9P-B-A240 | 
| Description | CA-B 2C 2#4 PIN BOX RECP | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 2 | |
| Grade | - | |
| Qualification | MIL-DTL-5015 | |
| Shell Size - Insert | 24-9 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Crimp | |
| Fastening Type | Reverse Bayonet Lock | |
| Orientation | N (Normal) | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Zinc Nickel | |
| Contact Finish - Mating | Silver | |
| Color | Blue, Gray | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 135A | |
| Voltage Rating | 50VAC, 75VDC | |
| Cable Opening | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polychloroprene | |
| Applications | Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 40,08000 € | 40,08 € | 
| 10 | 34,06300 € | 340,63 € | 
| 25 | 31,93120 € | 798,28 € | 
| 50 | 30,40840 € | 1 520,42 € | 
| 100 | 28,95840 € | 2 895,84 € | 
| 250 | 27,16572 € | 6 791,43 € | 
| Unit Price without VAT: | 40,08000 € | 
|---|---|
| Unit Price with VAT: | 48,09600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France