
CA06R28A16S | |
|---|---|
DigiKey Part Number | 1003-CA06R28A16S-ND |
Manufacturer | |
Manufacturer Product Number | CA06R28A16S |
Description | CA06R28A16S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 9 | Shielding |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200VAC, 500VAC/ 250VDC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 89,37760 € | 4 468,88 € |
| Unit Price without VAT: | 89,37760 € |
|---|---|
| Unit Price with VAT: | 107,25312 € |

