
430-8581-005 | |
|---|---|
DigiKey Part Number | 430-8581-005-ND |
Manufacturer | |
Manufacturer Product Number | 430-8581-005 |
Description | CONTACT PIN 70MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,87910 € | 20 939,55 € |
| Unit Price without VAT: | 41,87910 € |
|---|---|
| Unit Price with VAT: | 50,25492 € |

