2DE19P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 120,23920 €
Datasheet
19 Position D-Sub, Double Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DE19P

DigiKey Part Number
1003-2DE19P-ND
Manufacturer
Manufacturer Product Number
2DE19P
Description
CONN D-SUB PLG 19P PNL MNT CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19 Position D-Sub, Double Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) Double Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,22000 €124,22 €
10105,59800 €1 055,98 €
2598,99440 €2 474,86 €
5094,27580 €4 713,79 €
Manufacturers Standard Package
Unit Price without VAT:124,22000 €
Unit Price with VAT:149,06400 €