
PFC282820B-500MHF | |
|---|---|
DigiKey Part Number | 3013-PFC282820B-500MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC282820B-500MHF |
Description | FIXED IND 50UH 21A 6.8 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Unshielded Wirewound Inductor 21 A 6.8mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.083" L x 0.787" W (27.50mm x 20.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 28,38500 € | 56,77 € |
| 10 | 21,24800 € | 212,48 € |
| 20 | 19,20750 € | 384,15 € |
| 100 | 17,67790 € | 1 767,79 € |
| Unit Price without VAT: | 28,38500 € |
|---|---|
| Unit Price with VAT: | 34,06200 € |

