
C20530A-602 | |
|---|---|
DigiKey Part Number | 3013-C20530A-602-ND |
Manufacturer | |
Manufacturer Product Number | C20530A-602 |
Description | CMC 6.0mH 6.2mOhm 16 Amp Max. |
Customer Reference | |
Detailed Description | 6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 16A DCR 6.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6 mH @ 10 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 6.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.768" W (35.00mm x 19.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 5 | 12,74800 € | 63,74 € |
| 10 | 11,89900 € | 118,99 € |
| 50 | 11,04880 € | 552,44 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,32000 € |

