IS25LX064-JHLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IS25LX064-JHLE
24-TBGA

IS66WVQ4M4DALL-200BLI

DigiKey Part Number
706-IS66WVQ4M4DALL-200BLI-ND
Manufacturer
Manufacturer Product Number
IS66WVQ4M4DALL-200BLI
Description
IC PSRAM 16MBIT SPI/QUAD 24TFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 16Mbit SPI - Quad I/O 200 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
4M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
40ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,67000 €2,67 €
102,49100 €24,91 €
252,41800 €60,45 €
502,36260 €118,13 €
1002,30720 €230,72 €
4802,18275 €1 047,72 €
9602,12851 €2 043,37 €
1 4402,09711 €3 019,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,20400 €