
IS64LV25616AL-12BLA3 | |
---|---|
DigiKey Part Number | IS64LV25616AL-12BLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64LV25616AL-12BLA3 |
Description | IC SRAM 4MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 48-TFBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | IS64LV25616AL-12BLA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (8x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
220 | 8,95432 € | 1 969,95 € |
Unit Price without VAT: | 8,95432 € |
---|---|
Unit Price with VAT: | 10,74518 € |