Similar

IS62WV25616ECLL-35TLI | |
|---|---|
DigiKey Part Number | 706-IS62WV25616ECLL-35TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV25616ECLL-35TLI |
Description | IC SRAM 4MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 35 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Bulk | Access Time 35 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
Memory Organization 256K x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416S12PHGI8 | Renesas Electronics Corporation | 1 603 | 800-3623-1-ND | 9,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,97393 € | 1 072,96 € |
| Unit Price without VAT: | 3,97393 € |
|---|---|
| Unit Price with VAT: | 4,76872 € |


