Similar
Similar
Similar
Similar
Similar
Similar

IS61QDPB42M36A1-500B4LI | |
|---|---|
DigiKey Part Number | IS61QDPB42M36A1-500B4LI-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDPB42M36A1-500B4LI |
Description | IC SRAM 72MBIT PARALLEL 165LFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QUADP Memory IC 72Mbit Parallel 500 MHz 8.4 ns 165-LFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61QDPB42M36A1-500B4LI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 500 MHz |
Packaging Tray | Access Time 8.4 ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QUADP | Supplier Device Package 165-LFBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 2M x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61QDPB42M36A-400M3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61QDPB42M36A-400M3LI-ND | 120,67352 € | Similar |
| IS61QDPB42M36A-500B4LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61QDPB42M36A-500B4LI-ND | 134,70048 € | Similar |
| IS61QDPB42M36A-500M3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61QDPB42M36A-500M3LI-ND | 118,69924 € | Similar |
| IS61QDPB42M36A1-500M3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61QDPB42M36A1-500M3LI-ND | 118,69924 € | Similar |
| IS61QDPB42M36A2-500B4LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61QDPB42M36A2-500B4LI-ND | 134,70048 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 134,70048 € | 14 143,55 € |
| Unit Price without VAT: | 134,70048 € |
|---|---|
| Unit Price with VAT: | 161,64058 € |



