
IS61QDPB21M36A-333M3L | |
|---|---|
DigiKey Part Number | IS61QDPB21M36A-333M3L-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDPB21M36A-333M3L |
Description | IC SRAM 36MBIT PARALLEL 165LFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QUADP Memory IC 36Mbit Parallel 333 MHz 8.4 ns 165-LFBGA (15x17) |
Datasheet | Datasheet |
EDA/CAD Models | IS61QDPB21M36A-333M3L Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Access Time 8.4 ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QUADP | Supplier Device Package 165-LFBGA (15x17) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61QDP2B21M36A-333M3L | ISSI, Integrated Silicon Solution Inc | 0 | IS61QDP2B21M36A-333M3L-ND | 71,98657 € | Similar |
| IS61QDP2B41M36A-400M3L | ISSI, Integrated Silicon Solution Inc | 0 | IS61QDP2B41M36A-400M3L-ND | 83,44781 € | Similar |
| IS61QDPB41M36A-400M3L | ISSI, Integrated Silicon Solution Inc | 0 | IS61QDPB41M36A-400M3L-ND | 83,44781 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 83,44781 € | 8 762,02 € |
| Unit Price without VAT: | 83,44781 € |
|---|---|
| Unit Price with VAT: | 100,13737 € |


