
IS61QDB44M18A-300M3L | |
---|---|
DigiKey Part Number | IS61QDB44M18A-300M3L-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDB44M18A-300M3L |
Description | IC SRAM 72MBIT PARALLEL 165LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QUAD Memory IC 72Mbit Parallel 300 MHz 8.4 ns 165-LFBGA (15x17) |
Datasheet | Datasheet |
EDA/CAD Models | IS61QDB44M18A-300M3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QUAD | |
Memory Size | ||
Memory Organization | 4M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 300 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8.4 ns | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-LFBGA (15x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | 68,96381 € | 7 241,20 € |
Unit Price without VAT: | 68,96381 € |
---|---|
Unit Price with VAT: | 82,75657 € |