Direct
Direct
Similar
Similar



IS42S32200E-6BI | |
|---|---|
DigiKey Part Number | IS42S32200E-6BI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32200E-6BI |
Description | IC DRAM 64MBIT PARALLEL 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 2M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C2M32S-6BIN | Alliance Memory, Inc. | 380 | 1450-1147-ND | 8,66000 € | Direct |
| AS4C2M32S-6BINTR | Alliance Memory, Inc. | 0 | AS4C2M32S-6BINTR-ND | 5,42178 € | Direct |
| AS4C2M32S-7BCN | Alliance Memory, Inc. | 336 | 1450-1149-ND | 5,89000 € | Similar |
| AS4C2M32S-7BCNTR | Alliance Memory, Inc. | 0 | AS4C2M32S-7BCNTR-ND | 3,72679 € | Similar |


