IS61NLP204818B-250B3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LF51236B-7.5B3LI

DigiKey Part Number
IS61LF51236B-7.5B3LI-ND
Manufacturer
Manufacturer Product Number
IS61LF51236B-7.5B3LI
Description
IC SRAM 18MBIT PARALLEL 165TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 117 MHz 7.5 ns 165-TFBGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
512K x 36
Memory Interface
Parallel
Clock Frequency
117 MHz
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-TFBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14414,65819 €2 110,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,65819 €
Unit Price with VAT:17,58983 €