Similar

IS61C5128AS-25HLI | |
|---|---|
DigiKey Part Number | IS61C5128AS-25HLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61C5128AS-25HLI |
Description | IC SRAM 4MBIT PARALLEL 32STSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 25 ns 32-sTSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 3,62765 € | 848,87 € |
| Unit Price without VAT: | 3,62765 € |
|---|---|
| Unit Price with VAT: | 4,35318 € |


