
IS49RL36160A-107EBLI | |
---|---|
DigiKey Part Number | 706-IS49RL36160A-107EBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS49RL36160A-107EBLI |
Description | IC DRAM 576MBIT PAR 168FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RLDRAM 3 Memory IC 576Mbit Parallel 933 MHz 7.5 ns 168-FBGA (13.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RLDRAM 3 | |
Memory Size | ||
Memory Organization | 16M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 1.28V ~ 1.42V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 168-FBGA (13.5x13.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,87000 € | 70,87 € |
10 | 65,38500 € | 653,85 € |
25 | 63,24120 € | 1 581,03 € |
50 | 61,64640 € | 3 082,32 € |
119 | 59,69244 € | 7 103,40 € |
Unit Price without VAT: | 70,87000 € |
---|---|
Unit Price with VAT: | 85,04400 € |