
IS49NLC18160-33BI | |
|---|---|
DigiKey Part Number | IS49NLC18160-33BI-ND |
Manufacturer | |
Manufacturer Product Number | IS49NLC18160-33BI |
Description | IC DRAM 288MBIT PAR 144FCBGA |
Customer Reference | |
Detailed Description | RLDRAM 2 Memory IC 288Mbit Parallel 300 MHz 20 ns 144-FCBGA (11x18.5) |
Datasheet | Datasheet |
EDA/CAD Models | IS49NLC18160-33BI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 300 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology RLDRAM 2 | Supplier Device Package 144-FCBGA (11x18.5) |
Memory Size | Base Product Number |
Memory Organization 16M x 18 |

