
| IS46TR81280CL-125JBLA2-TR | |
|---|---|
| DigiKey Part Number | 706-IS46TR81280CL-125JBLA2-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IS46TR81280CL-125JBLA2-TR | 
| Description | IC DRAM 1GBIT PARALLEL 78TWBGA | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-TWBGA (8x10.5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR3L | |
| Memory Size | ||
| Memory Organization | 128M x 8 | |
| Memory Interface | Parallel | |
| Clock Frequency | 800 MHz | |
| Write Cycle Time - Word, Page | 15ns | |
| Access Time | 20 ns | |
| Voltage - Supply | 1.283V ~ 1.45V | |
| Operating Temperature | -40°C ~ 105°C (TC) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 78-TWBGA (8x10.5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France